ILK-PINOIR-FULL-01., Pinoir Full Dev Kit, OSLO

PartNumber: ILK-PINOIR-FULL-01.
Ном. номер: 8080905493
Производитель: Нет торговой марки
ILK-PINOIR-FULL-01., Pinoir Full Dev Kit, OSLO
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 300 × = 7 300
или
купить в 1 клик

Описание

ILS PiNoir Development Kits
The PiNoir development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for use with the PiNoir camera for Raspberry Pi. There are two kit options, a basic kit containing the array, heat sink and driver, or the full kit containing an additional housing and lens. Secondary lenses can be added to widen or narrow the beam angle.
The PiNoir LED array Star Board utilises an IR OSLON Black LED, from OSRAM Opto Semiconductors. This compact IR LED can be used in close arrangements for high power density.
ILS' PiNoir development kit is designed for use with the PiNoir camera and can be used in applications such as CCTV, night vision and number plate recognition.

The Basic Kit (ILK-PINOIR-BASIC-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver

The Full Kit (ILK-PINOIR-FULL-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
Anna BasePlate
Anna SPACER
Anna TOPPLATE
Anna lens
Screw pack

Intelligent LED Solutions LED Lighting Kits

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные наборы /
ILS ILK-PINOIR-FULL-01. LED Lighting Kit, OSLON Black IR Pinoir

Технические параметры

применение
Outdoor
последовательный
OSLON Black IR Pinoir
Number of LEDs
1
Новинки
только новые товары

Дополнительная информация

Datasheet ILK-PINOIR-FULL-01.
Datasheet