ILQ615-3, Оптопара, Transistor Output, 4 канала, DIP, 16 вывод(-ов), 60 мА, 5.3 кВ, 100 %

PartNumber: ILQ615-3
Ном. номер: 8024151625
Производитель: Vishay
ILQ615-3, Оптопара, Transistor Output ...
Доступно на заказ 180 шт. Отгрузка со склада в Москве 7 недель.
200 × = 200
от 25 шт. — 167 руб.
от 100 шт. — 152 руб.

Описание

The ILQ615-3 is a 4-channel 16-pin Phototransistor Output Optocoupler uses GaAs IRLED emitters and high gain NPN phototransistors. This device is constructed using over/under lead-frame optical coupling and double moulded insulation technology resulting a withstand test voltage of 7500VAC peak and a working voltage of 1700VRMS. The binned minimum/maximum and linear CTR characteristics make these devices well suited for DC or AC voltage detection. Eliminating the phototransistor base connection provides added electrical noise immunity from the transients found in many industrial control environments. Because of guaranteed maximum non-saturated and saturated switching characteristics, the ILQ615 can be used in medium speed data I/O and control systems. The binned minimum/maximum CTR specification allows easy worst case interface calculations for both level detection and switching applications. Interfacing with a CMOS logic is enhanced by the guaranteed CTR at IF=1mA.

• Identical channel to channel footprint
• 6V Reverse voltage
• 60mA Forward current
• -55 to +100°C Operating temperature range
• Better channel to channel CTR match
• Improved common mode rejection

Оптоэлектроника и Дисплеи\Оптопары\Оптопары с Транзисторным Выходом
Код: 1469482

Технические параметры

Количество Каналов
4 канала
Стиль Корпуса Оптопары
DIP
Количество Выводов
16вывод(-ов)
Максимальный Прямой Ток
60мА
Напряжение Изоляции
5.3кВ
Мин. CTR
100%
Упаковка
Поштучно

Дополнительная информация

Datasheet ILQ615-3