ILR-ON16-RDOR- SC211-WIR200., 16 LED Cluster 80deg Red-

PartNumber: ILR-ON16-RDOR-SC211-WIR200.
Ном. номер: 8115249134
Производитель: Нет торговой марки
ILR-ON16-RDOR- SC211-WIR200., 16 LED Cluster 80deg Red-
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 970 × = 7 970
или
купить в 1 клик

Описание

OSLON SSL 80 PowerCluster LED Arrays
The Oslon 80 16+ PowerCluster series of LED arrays, from Intelligent LED Solutions, feature 16 Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 16+ PowerClusters are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 16+ PowerCluster LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon80 16+ PowerClusters contain 16 Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100.000 hour lifetime to 70% of original brightness
PowerCluster LED arrays can be linked together to produce longer chains
Current range 100 to 1.000mA
Mounting holes using M3 screws for ease of installation
PowerCluster size (L x W x H): 30mm x 30mm x 3.95mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Clusters

Технические параметры

размеры
30 x 30 x 3.95mm
высота
3.95mm
длина
30mm
последовательный
OSLON SSL 80 PowerCluster
ширина
30mm
Number of LEDs
16
Typical Luminous Flux
1280 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
Red-Orange

Дополнительная информация

OSLON SSL 80 16+ PowerCluster Colours Data Sheet ILR-ON16-RDOR-SC211-WIR200.