ILR-OO16-ULWH- SC211-WIR200., 16 LED Cluster White 6500

PartNumber: ILR-OO16-ULWH-SC211-WIR200.
Ном. номер: 8111649704
Производитель: Нет торговой марки
ILR-OO16-ULWH- SC211-WIR200., 16 LED Cluster White 6500
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 910 × = 9 910
или
купить в 1 клик

Описание

OSLON Square PowerCluster LED Arrays
Intelligent LED Solutions' PowerCluster 16+ LED modules each use 16 Osram Oslon SSL Square ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient even at drive currents up to 1000mA and with a low thermal resistance, ensure cool running and a highly efficient product. Compact and powerful LED light sources, PowerCluster LED arrays are built on an aluminium substrate for optimal thermal management and come with pre-soldered 200mm connecting wires for ease of use. LED PowerClusters are ideal fora wide range of applications including: General lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.

16 Oslon SSL Square LEDs with integral 120° silicon resin lenses
Current range 100 to 1.000mA
Up to 100.000 hour lifetime to 70% of original brightness
Mounting holes for M3 screws allow easy installation
PowerCluster dimensions (L x W): 30mm x 30mm
Pre-wired with 200mm connecting wires
PowerCluster LED arrays can be linked together to produce longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies

Intelligent LED Solutions LED Modules - Clusters

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные линейки и модули /
ILS ILR-OO16-ULWH-SC211-WIR200., OSLON Square PowerCluster LED Linear Array, 16 White LEDs (6500K)

Технические параметры

цветовая температура
6500K
размеры
30 x 30 x 3.95mm
высота
3.95mm
длина
30mm
последовательный
OSLON Square PowerCluster
ширина
30mm
Number of LEDs
16
Typical Luminous Flux
4960 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
White

Дополнительная информация

OSLON Square 16+ PowerCluster Whites Data Sheet