IMC11-2003X, IP67 series100 3way Inlin

PartNumber: IMC11-2003X
Ном. номер: 8007397172
Производитель: Deutsch
IMC11-2003X, IP67 series100 3way Inlin
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
700 × = 700
от 10 шт. — 410 руб.
от 50 шт. — 331 руб.

Описание

Series 100, 2, 3 & 4 Way 100//200 Series Series 100, 2, 3 & 4 Way
Available in cable plug and panel socket standard mating configuration, cable sockets may also be used to make in-line connections to the cable plug. Panel sockets permit flange or jam nut mount into a max. panel thickness of 4mm., Daniels 8 point crimp tools and turrets are recommended to maintain the specification rating of the connectors (see Compatibility table). The Daniels AF8 (stock no. 314-7584) and MH860 (stock no. 314-8408) are high quality 8 indent crimp tools. AF8 is designed to crimp wire barrel sizes 12-20 (12-26awg wire range). MH860 is designed to crimp wire barrel sizes 16-22 (16-28awg wire range).

Contacts must be purchased separately. See, typically, for a pin contact, stock no. 314-6856, for a socket contact, stock no. 314-7455

UL recognised

Серия 100 / 200 100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories

Tooling compatibility (machined contacts)
Contact sizeDaniels ToolRS stock no. Daniels ToolRS stock no.
16 and 20AF8 314-7584 TH163 314-7590
22MH860 314-8408 86-5 314-8414


Machined contactsStamped & formed contacts
Rating:
Contact Size 225A, 750V rms
Contact Size 207.5A, 1000V rms3A (Max)
Contact Size 1613A, 1000V rms
Conductor size:
Contact Size 2222, 24, 26 awg
Contact Size 2020, 22, 24 awg20 - 24, 24 - 28 awg
Contact Size 1618, 20 awg
Contact Resistance<10 mΩ
Insulation Resistance1000 MΩ
Temperature Range-55° to + 175°C
HousingUltem composite
Flammability RatingUL94-0
Dielectric Withstand1500V rms at sea level

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Deutsch IMC11-2003X, IMC Series, 3 Pole Female Straight Cable Mount Circular Connector, Shell Size 1

Технические параметры

Mating Type
Bayonet
Род контакта
Male to Female
максимальная рабочая температура
+175°C
тип монтажа
Cable Mount
Strain Relief
Yes
род
Female
число контактов
3
материал контактов
Copper Alloy
номинальный ток
7.5A
оценка показателя производительности
IP67
покрытие контактов
Gold
номинальное напряжение
1000 V ac
последовательный
IMC
материал корпуса
PEI
способ концевой заделки
Crimp
Body Orientation
Straight
Minimum Operating Temperature
-55°C
размер оболочки
1

Дополнительная информация

UL RECOGNISED E56328
Industrial Micro Connector General ...