IMC26-2212X, IP67 series200 12way Inli

PartNumber: IMC26-2212X
Ном. номер: 8012812233
Производитель: Deutsch
IMC26-2212X, IP67 series200 12way Inli
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 810
от 10 шт. — 480 руб.
от 50 шт. — 392 руб.

Описание

Series 200, 2, 5, 7 & 12 Way 100//200 Series Series 200, 2, 5, 7 & 12 Way
Available in cable plug and panel socket standard mating configuration, cable sockets may also be used to make in-line connections to the cable plug. Panel sockets permit flange or jam nut mount into a max. panel thickness of 4mm., Daniels 8 point crimp tools and turrets are recommended to maintain the specification rating of the connectors (see Compatibility table). The Daniels AF8 (stock no. 314-7584) and MH860 (stock no. 314-8408) are high quality 8 indent crimp tools. AF8 is designed to crimp wire barrel sizes 12-20 (12-26awg wire range). MH860 is designed to crimp wire barrel sizes 16-22 (16-28awg wire range).

UL recognised

Серия 100 / 200 100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories

Tooling compatibility (machined contacts)
Contact sizeDaniels ToolRS stock no. Daniels ToolRS stock no.
16 and 20AF8 314-7584 TH163 314-7590
22MH860 314-8408 86-5 314-8414


Machined contactsStamped & formed contacts
Rating:
Contact Size 225A, 750V rms
Contact Size 207.5A, 1000V rms3A (Max)
Contact Size 1613A, 1000V rms
Conductor size:
Contact Size 2222, 24, 26 awg
Contact Size 2020, 22, 24 awg20 - 24, 24 - 28 awg
Contact Size 1618, 20 awg
Contact Resistance<10 mΩ
Insulation Resistance1000 MΩ
Temperature Range-55° to + 175°C
HousingUltem composite
Flammability RatingUL94-0
Dielectric Withstand1500V rms at sea level

Технические параметры

Strain Relief
Yes
номинальный ток
5A
материал корпуса
PEI
последовательный
IMC
покрытие контактов
Gold
способ концевой заделки
Crimp
род
Male
размер оболочки
2
материал контактов
Copper Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+175°C
тип монтажа
Cable Mount
Mating Type
Bayonet
Minimum Operating Temperature
-55°C
Род контакта
Male to Female
номинальное напряжение
750 V ac
Body Orientation
Straight
число контактов
12

Дополнительная информация

Industrial Micro Connector General Specification Data Sheet IMC26-2212X
UL RECOGNISED E56328 IMC26-2212X