INA103KU, Instrumentation amplifier

PartNumber: INA103KU
Ном. номер: 8065754272
Производитель: Texas Instruments
INA103KU, Instrumentation amplifier
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
1 400 × = 1 400

Описание

Instrumentation Amplifiers, Single, Texas Instruments

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Texas Instruments INA103KU Instrumentation Amplifier, 0.25mV Offset 6MHz GBW, CMMR 100dB, 16-pin SOIC

Технические параметры

размеры
10.28 x 7.52 x 2.35mm
высота
2.35mm
длина
10.28mm
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
0.06GΩ
максимальная рабочая температура
+85 °C
Minimum CMRR
100dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Dual
Rail to Rail
No
Typical Dual Supply Voltage
±15V
Typical Gain Bandwidth Product
6MHz
ширина
7.52mm

Дополнительная информация

Datasheet