INA105KP, Differential Amplifier, I

PartNumber: INA105KP
Ном. номер: 8076417202
Производитель: Texas Instruments
INA105KP, Differential Amplifier, I
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
880 × = 880
от 10 шт. — 650 руб.
от 50 шт. — 532.20 руб.

Описание

Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Дифференциальные усилители /
Texas Instruments INA105KP, Differential Amplifier 8-pin PDIP

Технические параметры

размеры
9.81 x 6.35 x 4.57mm
высота
4.57mm
длина
9.81mm
Maximum Input Offset Voltage
0.5mV
Maximum Input Resistance
0.05MΩ
максимальная рабочая температура
+85 °C
Maximum Voltage Gain
0dB
Minimum CMRR
72dB
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Channels per Chip
1
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
ширина
6.35mm

Дополнительная информация

INA105 Dif Amp Data Sheet
Datasheet