INA126U, SP Amp INSTR Amp Single 1

PartNumber: INA126U
Ном. номер: 8090385734
Производитель: Texas Instruments
INA126U, SP Amp INSTR Amp Single 1
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530
от 25 шт. — 270 руб.

Описание

Instrumentation Amplifiers, Single, Texas Instruments

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Texas Instruments INA126U Instrumentation Amplifier, 0.25mV Offset, CMMR 83dB, 3 → 28 V, 8-pin SOIC

Технические параметры

размеры
4.9 x 3.91 x 1.58mm
высота
1.58mm
длина
4.9mm
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1GΩ
максимальная рабочая температура
+85 °C
Maximum Supply Current
0.2 mA
Minimum CMRR
83dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual
Rail to Rail
No
Typical Dual Supply Voltage
±15V
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V
ширина
3.91mm

Дополнительная информация

SP Instr Amp Dual 18V/36V