INA137PA, AMP DIFF LINE RECEIVER, DIP8, 137

PartNumber: INA137PA
Ном. номер: 8095844412
Производитель: Texas Instruments
INA137PA, AMP DIFF LINE RECEIVER, DIP8, 137
Доступно на заказ 210 шт. Отгрузка со склада в Москве 7 недель.
260 × = 260
от 10 шт. — 202 руб.
от 25 шт. — 179 руб.

Описание

The INA137PA is a Differential Line Receiver consisting of high performance op amps with on-chip precision resistors. It is fully specified for high performance audio applications and has excellent AC specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature.

• 0.0005% at f=1kHz Low distortion
• 14V/µs High slew rate
• 3µs to 0.01% Fast settling time
• 2.9mA Maximum low quiescent current
• 90dB High CMRR
• ±6dB Fixed gain
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Линейные Драйверы
Код: 1097405

Технические параметры

Тип Устройства
Дифференциальный
Минимальное Напряжение Питания
Максимальное Напряжение Питания
18В
Стиль Корпуса Привода
DIP
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно