INA145UA, Instrumentation amplifier

PartNumber: INA145UA
Ном. номер: 8089938591
Производитель: Texas Instruments
INA145UA, Instrumentation amplifier
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
550 × = 550
от 10 шт. — 310 руб.

Описание

Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Дифференциальные усилители /
Texas Instruments INA145UA, Differential Amplifier 8-pin SOIC

Технические параметры

размеры
4.9 x 3.91 x 1.58mm
высота
1.58mm
длина
4.9mm
Maximum Input Offset Voltage
1mV
Maximum Input Resistance
0.08MΩ
максимальная рабочая температура
+125 °C
Maximum Voltage Gain
60dB
Minimum CMRR
76dB
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V
ширина
3.91mm

Дополнительная информация

INA145 Difference Amps Data Sheet
AMPLIFICATEUR ANALOGIQUE INSTRUM