INA155U, SP Instr Amp Single R-R O

PartNumber: INA155U
Ном. номер: 8014990415
Производитель: Texas Instruments
INA155U, SP Instr Amp Single R-R O
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
540 × = 540
от 10 шт. — 300 руб.

Описание

Instrumentation Amplifiers, Single, Texas Instruments

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Texas Instruments INA155U Instrumentation Amplifier, 1mV Offset, CMMR 92dB, 3 V, 5 V, 8-pin SOIC, R-RO

Технические параметры

размеры
4.9 x 3.91 x 1.58mm
высота
1.58mm
длина
4.9mm
Maximum Input Offset Voltage
1mV
Maximum Input Resistance
10000GΩ
максимальная рабочая температура
+150 °C
Minimum CMRR
92dB
Minimum Operating Temperature
-65 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Rail to Rail
Rail to Rail Output
Typical Single Supply Voltage
3 V, 5 V
ширина
3.91mm

Дополнительная информация

SP Instr Amp Single R-R O/P 5.5V