INA2128U, SP Instr Amp Dual 18V 16-

PartNumber: INA2128U
Ном. номер: 8057180519
Производитель: Texas Instruments
INA2128U, SP Instr Amp Dual 18V 16-
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 530 × = 1 530

Описание

Instrumentation Amplifiers, Dual, Texas Instruments
A range of dedicated high-performance Instrumentation Amplifiers from Texas Instruments containing two individual amplifier blocks in a single package.

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Texas Instruments INA2128U Dual Instrumentation Amplifier, CMMR 80dB, 16-pin SOIC

Технические параметры

размеры
10.28 x 7.52 x 2.35mm
высота
2.35mm
длина
10.28mm
Maximum Input Resistance
100GΩ
максимальная рабочая температура
+85 °C
Maximum Supply Current
1.5 mA
Minimum CMRR
80dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Dual
Rail to Rail
No
Typical Dual Supply Voltage
±15V
ширина
7.52mm

Дополнительная информация

Datasheet