INA321E/250, SP Instr Amp Single R-R O

PartNumber: INA321E/250
Ном. номер: 8117871355
Производитель: Texas Instruments
INA321E/250, SP Instr Amp Single R-R O
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530

Описание

Instrumentation Amplifiers, Single, Texas Instruments

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Texas Instruments INA321E/250 Instrumentation Amplifier, 0.5mV Offset, CMMR 90dB, 3 V, 5 V, 8-pin MSOP, R-RO

Технические параметры

размеры
3 x 3 x 0.97mm
высота
0.97mm
длина
3mm
Maximum Input Offset Voltage
0.5mV
Maximum Input Resistance
10000GΩ
максимальная рабочая температура
+125 °C
Minimum CMRR
90dB
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип упаковки
MSOP
Pin Count
8
Power Supply Type
Single
Rail to Rail
Rail to Rail Output
Typical Single Supply Voltage
3 V, 5 V
ширина
3mm

Дополнительная информация

INA321E/250G4