Добавить к сравнению Сравнить ()

INAP125R24, SerDes, 64 вывод(-ов)

PartNumber: INAP125R24
Ном. номер: 8017001567
Производитель: INOVA SEMICONDUCTORS
INAP125R24, SerDes, 64 вывод(-ов)
Доступно на заказ 30 шт. Отгрузка со склада в Москве 6 недель.
1 220 × = 1 220
от 10 шт. — 1 010 руб.

Описание

The INAP125R24 is a Receiver for the new automotive PIXel (APIX) link for display and camera based point-to-point applications. The APIX link features unidirectional pixel and full-duplex sideband data transmission over one single pair of shielded twisted pair (STP) copper cable. The upstream sideband can also be transmitted over a separate pair of wires to serve the requirements for automotive applications. In addition this wire may be used for power supply. The INAP125R24 video interface supports colour widths of 10, 12, 18 and 24-bit. The interface can be configured individually to match all popular display and image sensor interfaces. The pixel interface features spread spectrum staggered outputs for lowest EMI. The high-speed upstream outputs offer adjustable drive current to facilitate the adaptation to different link distances and cable qualities while offering maximum data integrity and full EMI compliance.

• Low EMI, 2 or 4-wire full duplex link
• Spread spectrum staggered pixel interface
• 15m Distance with low profile STP cables
• Configurable sampling edge for pixel data
• DC-balanced line coding to support AC coupling
• Upstream nominal drive current configurable
• 15m Distance with low profile STP cables
• Up to 1Gbps downstream link
• Up to 62.5Mbps upstream link

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы SERDES
Код: 1695926

Технические параметры

Максимальное Напряжение Питания
1.89В
Минимальное Напряжение Питания
1.71В
Количество Выводов
64вывод(-ов)
Упаковка
Поштучно

Дополнительная информация

Datasheet INAP125R24