INMP411ACEZ-R0, Analog Microphone,omni ME

PartNumber: INMP411ACEZ-R0
Ном. номер: 8031631535
Производитель: Invensense
INMP411ACEZ-R0, Analog Microphone,omni ME
Доступно на заказ 8 шт. Отгрузка со склада в Москве 4-5 недель.
500 × = 1 000
Количество товаров должно быть кратно 2 шт.

Описание

Analog MEMS Microphone - INMP411, InvenSense
The InvenSense INMP411 high SPL microphone presents a low noise, low power bottom port device with an analog output. The MEMS microphone has a linear response up to 131dB SPL it also incorporates an impedance converter and an output amplifier. Featuring high SNR (Signal to Noise Ratio), extended wideband frequency response and it is pin compatible with the IMP401. This omnidirectional (omni) microphone is Ideal in near and far field applications also a range of products like digital video cameras, Bluetooth headsets, tablet computers, fire and safety radios and teleconferencing systems.

131 dB SPL Acoustic Overload Point (AOP)
Sensitivity of −46 dBV
±2 dB Sensitivity Tolerance
Omnidirectional Response
High SNR of 62 dBA
Extended Frequency Response from 28 Hz to 20 kHz
Low Current Consumption: < 250="">
Single-Ended Analog Output
High PSR of −80 dB
Compatible with Sn/Pb and Pb-Free Solder Processes
Dimensions: 4.72 mm ´ 3.76 mm ´ 1 mm

MEMS Microphones

Технические параметры

размеры
4.82 x 3.86 x 1.1mm
высота
1.1mm
Maximum Frequency
20000Hz
максимальная рабочая температура
+85°C
Maximum Supply Current
250µA
Minimum Frequency
28Hz
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
выходной импенданс
200Ω
чувствительность
-48 → -44dB
Signal to Noise Ratio
62dBA
Directivity
Omni-Directional
Standard Operating Voltage
1.5 → 3.36V
Новинки
только новые товары

Дополнительная информация

Omnidirectional Microphone with Bottom Port and Analog Output INMP411ACEZ-R0