INMP504ACEZ-R0, Analog Microphone,omni ME

PartNumber: INMP504ACEZ-R0
Ном. номер: 8026430550
Производитель: Invensense
INMP504ACEZ-R0, Analog Microphone,omni ME
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
390 × = 780
Количество товаров должно быть кратно 2 шт.

Описание

Analogue MEMS Microphone - INMP504 / INMP510, InvenSense
InvenSense Analog ultra-low-noise INMP504 and RF-hardened INMP510 offer low power omnidirectional MEMS microphones with bottom ports. Both devices incorporate a MEMS microphone, an output amplifier and an impedance converter. Their sensitivity means they are ideal in either near field or far field. The two MEMS devices INMP504 and INMP510 are pin compatible in addition to this the functions and pins of the INMP504 are also suited to the INMP404 microphone and will present an easy upgrade path. The microphones are compact in size and feature high SNR along with extended wide frequency response. Typical applications include Smart phones, teleconferencing systems, security and surveillance, digital video cameras, Bluetooth headsets, tablet computers and Notebook PCs.

MEMS Microphones

Пассивные компоненты / Компоненты для звуковых оповещателей, сирен и микрофонов / Конденсаторные микрофоны (компоненты) /
Analog Microphone,omni MEMs 29dB 20kHz

Технические параметры

высота
1mm
Тип монтажа
Surface Mount
Directivity
Всенаправленный
Standard Operating Voltage
1.6 → 3.3
Dimensions
3.425 x 2.575 x 1
Maximum Frequency
20000Hz
Maximum Operating Temperature
+85°C
Maximum Supply Current
225µA
Minimum Frequency
100Hz
Minimum Operating Temperature
-40°C
выходной импенданс
200Ω
чувствительность
-41 → -35
Signal to Noise Ratio
65

Дополнительная информация

Ultra-Low Noise Microphone with Bottom Port ...