INT035TFT-TS, TFT LCD 3.5" integrated m

PartNumber: INT035TFT-TS
Ном. номер: 8029856580
Производитель: Displaytech Ltd.
INT035TFT-TS, TFT LCD 3.5" integrated m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 910 × = 4 910
от 10 шт. — 4 270 руб.
от 25 шт. — 4 141.60 руб.

Описание

Displaytech Integrated TFT Modules
With this range of integrated TFT LCD modules, Displaytech have overcome the obstacle of ever changing driver ICs on TFT panels, presenting engineers with a stable and versatile platform. Featuring a RAIO RA8872 controller with built in touch screen control and a PWM driving circuit for the LED backlight, these display modules are designed so that the pin-out from the module remains constant irrespective of the driver IC used on the TFT panel itself. Additionally the auto-initialisation feature means that the user interface remains the same at all times. These integrated display modules are simple to mount and connect via 2 rows of plated through holes.

Цветной графический Colour Graphic

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Цветные ЖК дисплеи /
Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen 3.5in QVGA 320 x 240pixels

Технические параметры

Тип фонового освещения
LED
Diagonal Display Size
3.5in
Display Matrix Technology
TFT
Graphics Array Type
QVGA
Display Mode
Transmissive
Number of Colours
16.7 Million
Power Supply Included
Yes
Contrast Ratio
400: 1
Touch Screen
Yes
Aspect Ratio
4: 3
яркость
220cd/m²
высота
66mm
Тип интерфейса
18 Data Bus
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
интервал рабочих температур
-20 → +70°C
разрешение
320 x 240pixels
время отклика (время реакции)
30ms
напряжение (источника) питания
20.4 V
Width
87mm

Дополнительная информация

INT035TFT & INT035TFT-TS 3.5in. Integrated TFT Display Module Datasheet INT035TFT-TS
INT035TFT & INT035TFT-TS 3.5in ...