INT043BTFT, TFT LCD 4.3" integrated m

PartNumber: INT043BTFT
Ном. номер: 8106935160
Производитель: Displaytech Ltd.
INT043BTFT, TFT LCD 4.3" integrated m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 010 × = 5 010
или
купить в 1 клик
от 10 шт. — 4 550 руб.
от 25 шт. — 4 410.40 руб.

Описание

Displaytech Integrated TFT Modules
With this range of integrated TFT LCD modules, Displaytech have overcome the obstacle of ever changing driver ICs on TFT panels, presenting engineers with a stable and versatile platform. Featuring a RAIO RA8872 controller with built in touch screen control and a PWM driving circuit for the LED backlight, these display modules are designed so that the pin-out from the module remains constant irrespective of the driver IC used on the TFT panel itself. Additionally the auto-initialisation feature means that the user interface remains the same at all times. These integrated display modules are simple to mount and connect via 2 rows of plated through holes.

Built in controller
8080/6800 MCU Interface (selectable)
Auto initialisation
Low power sleep mode
Screen display rotation
Touch panel versions have an embedded 4-Wire Touch Panel Controller

Цветной графический Colour Graphic

Технические параметры

Тип фонового освещения
LED
яркость
220cd/m²
высота
70mm
Тип интерфейса
18 Data Bus
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
интервал рабочих температур
-20 → +70°C
разрешение
480 x 272pixels
время отклика (время реакции)
30ms
напряжение (источника) питания
17 V
ширина
116mm
Diagonal Display Size
4.3in
Display Matrix Technology
TFT
Display Mode
Transmissive
Number of Colours
262 K
Viewing Area Dimensions
95.04 x 53.86mm
Power Supply Included
Yes
Contrast Ratio
450: 1
Touch Screen
Yes

Дополнительная информация

INT043BTFT and INT043BTFT-TS 4.3in. Integrated Display Module Datasheet INT043BTFT