IP18RS-N1, Insul Supadriv(TM) screwd

PartNumber: IP18RS-N1
Ном. номер: 8041683195
Производитель: Sibille
IP18RS-N1, Insul Supadriv(TM) screwd
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 310 × = 2 310


Sibille 'Orange' ESI 26-3 safety screwdrivers
These tools are insulated, marked and tested in accordance with the UK Electricity Supply Industry standard ESI 26-3 issue 2 1984., They also conform to the requirements of IEC 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (Germany) and B.S. 2559 Pt 3: 1973 (UK).

Designed to protect the user during live working, accidental contact or 'flashover' when working on or adjacent to energised systems, and guaranteed up to 1000V
Insulation tested to a minimum of 10kV, 50 Hz for 3 minutes

1000V Electricians

Инструмент / Отвертки и винтовые развертки / Отвертки /
Sibille 100 mm Insulated Screwdriver, Pozidriv; Supadriv PZ1 Tip

Технические параметры

полировка лезвия
Black Oxidized
длина лезвия
100 mm
размер наконечника
Тип кончика
Pozidriv; Supadriv
VDE/1000V Approved
Screwdriver Type

Дополнительная информация

NF 22054-22120