IPB048N06L G, MOSFET N-Channel 60V 100A

PartNumber: IPB048N06L G
Ном. номер: 8049071290
Производитель: Infineon Technologies
IPB048N06L G, MOSFET N-Channel 60V 100A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
340 × = 340

Описание

Infineon OptiMOS™ Power MOSFET Family
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)

MOSFET Transistors, Infineon
Infineon's large and comprehensive portfolio of MOSFET devices includes the OptiMOS™ and CoolMOS™ families. These products deliver best-in-class performance from the latest generation of state-of-the-art power MOSFETs

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Infineon IPB048N06L G N-channel MOSFET Transistor, 100 A, 60 V, 3-pin TO-263

Технические параметры

разрешение
High Speed Switching, Synchronous Rectification
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
размеры
10.31 x 9.45 x 4.57mm
высота
4.57mm
длина
10.31mm
Maximum Continuous Drain Current
100 A
Maximum Drain Source Resistance
0.0057 Ω
Maximum Drain Source Voltage
60 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
300 W
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
TO-263
Pin Count
3
Typical Gate Charge @ Vgs
169 nC@ 0 → 10 V
Typical Input Capacitance @ Vds
5700 pF@ 30 V
Typical Turn-Off Delay Time
98 ns
Typical Turn-On Delay Time
18 ns
ширина
9.45mm
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V

Дополнительная информация

MOSFET N-ch OptiMOS 60V 100A TO263