IPB320N20N3 G, MOSFET N-Channel 200V 34A

PartNumber: IPB320N20N3 G
Ном. номер: 8044427385
Производитель: Infineon Technologies
IPB320N20N3 G, MOSFET N-Channel 200V 34A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
370 × = 370
от 25 шт. — 180 руб.
от 100 шт. — 127 руб.

Описание

Infineon OptiMOS™3 Power MOSFETs, 60V and over
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon
Infineon's large and comprehensive portfolio of MOSFET devices includes the OptiMOS™ and CoolMOS™ families. These products deliver best-in-class performance from the latest generation of state-of-the-art power MOSFETs

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Infineon IPB320N20N3 G N-channel MOSFET Transistor, 34 A, 200 V, 3-pin TO-263

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
размеры
10.31 x 9.45 x 4.57mm
высота
4.57mm
длина
10.31mm
Maximum Continuous Drain Current
34 A
Maximum Drain Source Resistance
0.032 Ω
Maximum Drain Source Voltage
200 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
136 W
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
TO-263
Pin Count
3
Typical Gate Charge @ Vgs
22 nC@ 10 V
Typical Input Capacitance @ Vds
1770 pF@ 100 V
Typical Turn-Off Delay Time
21 ns
Typical Turn-On Delay Time
11 ns
ширина
9.45mm
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V

Дополнительная информация

IPB320N20N3 G, IPP320N20N3 G, IPI320N20N3 G ...