IPB60R165CP, MOSFET N-Ch 21A 650V Cool

PartNumber: IPB60R165CP
Ном. номер: 8011906263
Производитель: Infineon Technologies
IPB60R165CP, MOSFET N-Ch 21A 650V Cool
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
370 × = 1 850
Количество товаров должно быть кратно 5 шт.

Описание

Infineon CoolMOS™ Power MOSFET Family

This Range of MOSFET Transistors by Infineon combines all benefits of fast switching Superjunction MOSFETs with the ease of use. Such as low area specific on-state resistance and reduced energy stored in output capacitance, the 500V CoolMOS™ CE series provides a high body diode ruggedness, achieves extremely low conduction and switching losses and can make switching applications more efficient, more compact, lighter and cooler.

Reduced energy stored in output capacitance
High body diode ruggedness (E oss)
Reduced reverse recovery charge (Q rr)
Reduced gate charge (Q g)
Easy control of switching behaviour

MOSFET Transistors, Infineon
Infineon's large and comprehensive portfolio of MOSFET devices includes the OptiMOS™ and CoolMOS™ families. These products deliver best-in-class performance from the latest generation of state-of-the-art power MOSFETs

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Infineon IPB60R165CP N-channel MOSFET Transistor, 21 A, 650 V, 3-pin TO-263

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
размеры
10.312 x 9.45 x 4.572mm
высота
4.572mm
длина
10.312mm
Maximum Continuous Drain Current
21 A
Maximum Drain Source Resistance
0.165 Ω
Maximum Drain Source Voltage
650 V
Maximum Gate Source Voltage
±30 V
максимальная рабочая температура
+150 °C
Максимальная рассеиваемая мощность
192 W
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
TO-263
Pin Count
3
Typical Gate Charge @ Vgs
39 nC@ 10 V
Typical Input Capacitance @ Vds
2000 pF@ 100 V
Typical Turn-Off Delay Time
50 ns
Typical Turn-On Delay Time
12 ns
ширина
9.45mm
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V

Дополнительная информация

IPB60R165CP, CoolMOS Power Transistor