IPS1-105-01-L-D, Receptacle 2.54mm shroud

PartNumber: IPS1-105-01-L-D
Ном. номер: 8050890858
Производитель: Samtec
IPS1-105-01-L-D, Receptacle 2.54mm shroud
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
590 × = 590

Описание

Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series
IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPS1-1XX-01-L-D are straight through hole mount
Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount

These board to board PCB solated power sockets mate with the IPT1 series shrouded PCB power terminals - see stock number 767-6862 typically.

Samtec 2.54mm Power Terminals and Sockets

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle 2.54mm shroud vertical 5+5way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
10
Количество рядов
2
Шаг
2.54мм
Метод оконцовки
Through Hole
Тип
Board to Board
Номинальное напряжение
500 В перем. тока, 777 В пост. тока
Ориентация корпуса
Straight
CAD Drawing
3D-модель CAD
Номинальный ток
9A
Тип монтажа
Through Hole
Серия
IPS1

Дополнительная информация

Shrouded Power Connectors IPT1 and IPS1 Series
Shrouded Power Socket, IPS1 - Customer Drawing