IPT0618RJ45-3PHMF7, Plug,Connector RJ45 Male

PartNumber: IPT0618RJ45-3PHMF7
Ном. номер: 8029170624
Производитель: Glenair
IPT0618RJ45-3PHMF7, Plug,Connector RJ45 Male
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 890 × = 7 890
или
купить в 1 клик
от 5 шт. — 7 220 руб.

Описание

Glenair IPT Series RJ45 Plug, Reverse Bayonet Connector
Glenair IPT Series MIL-DTL-26482 RJ45 connectors are sealed RJ45 connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 connectors are housed within rugged waterproof reverse bayonet connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

Category Cat.6
Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Maximum contact resistance 20mΩ
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

Glenair IPT Series
Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.

Технические параметры

глубина
35mm
род
Male
длина
70mm
тип монтажа
Cable Mount
ориентация
Straight

Дополнительная информация

MIL-DTL-26482 Type Reverse Bayonet Coupling Data Sheet IPT0618RJ45-3PHMF7