IR1155SPBF, Контроллер фактора мощности [SO-8]

Артикул: IR1155SPBF
Ном. номер: 9000112116
Производитель: International Rectifier
Фото 1/4 IR1155SPBF, Контроллер фактора мощности [SO-8]
Фото 2/4 IR1155SPBF, Контроллер фактора мощности [SO-8]Фото 3/4 IR1155SPBF, Контроллер фактора мощности [SO-8]Фото 4/4 IR1155SPBF, Контроллер фактора мощности [SO-8]
Есть в наличии более 60 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
80 × = 80
от 25 шт. — 70 руб.
от 350 шт. — 49.57 руб. (3 рабочих дня)
Цена и наличие в магазинах

Описание

The IR1155SPBF is a Power-factor Correction IC based on IR proprietary "one cycle control" (OCC) technique, provides for high PF, low THD and excellent DC bus regulation while enabling drastic reduction in component count, PCB area and design time as compared to traditional solutions. The IC is designed to operate in continuous conduction mode Boost PFC converters with average current-mode control over 85 to 264VAC input line voltage range. Switching frequency can be programmed to anywhere between 48 to 200kHz based on the specific application requirement. In addition, IR1155 offers several advanced system-enabling and protective features such as dedicated pin for over voltage protection, cycle by cycle peak current limitation, open loop protection, VCC UVLO, soft-start and micropower startup/sleep-mode with IC current consumption less than 200µA.

• Continuous conduction mode boost type PFC
• Average current mode control
• Output overvoltage protection
• Open loop protection
• Cycle by cycle peak current limit
• VCC under voltage lockout
• Programmable soft start
• Micropower startup
• User initiated micropower sleep mode
• OVP/EN pin internal filtering for higher noise immunity
• 1.5A Peak gate drive
• Latch immunity and ESD protection

Техническая документация

IR1155S datasheet
pdf, 388 КБ

Дополнительная информация

Datasheet IR1155SPBF
IR1155S uPFC Power Factor Correction IC Data Sheet IR1155SPBF
Типы корпусов импортных микросхем

Видео