IR21141SSPBF, DRIVER, HALF BRIDGE, 600V, SSOP24

PartNumber: IR21141SSPBF
Ном. номер: 8021234320
Производитель: Infineon Technologies
IR21141SSPBF, DRIVER, HALF BRIDGE, 600V, SSOP24
Доступно на заказ 8 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800

Описание

The IR21141SSPBF is a Half-bridge Gate Driver suited to drive a single half bridge in power switching applications. This driver provides high gate driving capability and requires low quiescent current, which allows the use of bootstrap power supply techniques in medium power systems. This driver features full short circuit protection by means of power transistor de-saturation detection and manage all half-bridge faults by smoothly turning OFF the de-saturated transistor through the dedicated soft shutdown pin, therefore preventing over-voltages and reducing electromagnetic emissions. In multi-phase systems, the IR21141 driver communicates using a dedicated local network to properly manage phase-to-phase short circuits. The system controller may force shutdown or read device fault state through the 3.3V compatible CMOS I/O pin. To improve the signal immunity from DC-bus noise, the control and power ground use dedicated pins enabling low-side emitter current sensing as well.

• Soft over-current shutdown
• Synchronization signal to synchronize shutdown with the other phases
• Integrated desaturation detection circuit
• Two stage turn on output for di/dt control
• Separate pull-up/pull-down output drive pins
• Matched delay outputs
• Under-voltage lockout with hysteresis band

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры
Код: 1498176

Технические параметры

Конфигурация Привода
Полумост
Пиковый Выходной Ток
Минимальное Напряжение Питания
11.5В
Максимальное Напряжение Питания
20В
Стиль Корпуса Привода
SSOP
Количество Выводов
24вывод(-ов)
Задержка по Входу
440нс
Задержка Выхода
440нс
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet IR21141SSPBF