IRAMS10UP60A, Модуль

Артикул: IRAMS10UP60A
Ном. номер: 4789929784
Производитель: Vishay/IR
IRAMS10UP60A, Модуль
Доступно на заказ 23 шт. Отгрузка со склада в Москве 6 недель.
2 060 × = 2 060
от 10 шт. — 1 710 руб.

Описание

The IRAMS10UP60A is a Plug N Drive™ Integrated Power Hybrid IC developed and optimized for electronic motor control in appliance applications such as washing machines and refrigerators. Plug N Drive technology offers an extremely compact and high performance AC motor-driver for a very simple design. A built-in temperature monitor and over-temperature/over-current protection, along with short-circuit rated IGBTs and integrated under-voltage lockout function and deliver high level of protection and fail-safe operation. The integration of the bootstrap diodes for the high-side driver section and the 1-polarity power supply required to drive the internal circuitry, simplify the utilization of the module.

• Temperature monitor
• Temperature and over-current shutdown
• Low VCE (ON) non punch through IGBT technology
• Under-voltage lockout
• Matched propagation delay
• Low side IGBT emitter pins for current control
• Schmitt-triggered input logic
• Cross-conduction prevention logic
• Lower di/dt gate driver for better noise immunity

Код: 1019921

Технические параметры

Управляющее Устройство Умного Модуля Питания
IGBT
Номинальное Напряжение (Vces / Vdss)
600В
Ток (Ic / Id)
10А
Напряжение Изоляции
2кВ
Стиль Корпуса Интеллектуального Модуля Питания
SIP
Серия Интеллектуального Модуля Питания (IPM)
iMOTION
Линия Продукции
iMOTION Series

Дополнительная информация

Datasheet IRAMS10UP60A