IRAMS10UP60B-2, Интегрированный модуль питания Plug n Drive с шунтом

PartNumber: IRAMS10UP60B-2
Ном. номер: 8002852565
Производитель: Infineon Technologies
IRAMS10UP60B-2, Интегрированный модуль питания Plug n Drive с шунтом
Доступно на заказ 4 шт. Отгрузка со склада в Москве 7 недель.
2 140 × = 2 140

Описание

IRAMS10UP60B-2 is an iMOTION series integrated power module developed and optimized for electronic motor control in appliance applications. Plug N Drive technology offers an extremely compact, high performance AC motor driver in a single isolated package for a very simple design. An internal shunt is also included and offers easy current feedback and over current monitor for precise and safe operation. A built in temperature monitor and over current protection, along with the short circuit rated IGBTs and integrated under voltage lockout function, deliver high level of protection and fail safe operation. The integration of the bootstrap diodes for the high side driver section, and the single polarity power supply required to drive the internal circuitry, simplify the utilization of the module and deliver further cost reduction advantages.

• Internal shunt resistor
• Integrated gate drivers and bootstrap diodes
• Temperature monitor
• Under voltage lockout for all channels
• Matched propagation delay for all channels
• Schmitt triggered input logic
• Cross conduction prevention logic
• Lower di/dt gate driver for better noise immunity
• Motor power range 0.4KW to 0.75KW/85Vac to 253Vac
• Isolation 2000VRMS /1min and CTI greater than 600V

Полупроводники - Дискретные\Умные Модули Питания
Код: 1080651

Технические параметры

Управляющее Устройство Умного Модуля Питания
IGBT
Номинальное Напряжение (Vces / Vdss)
600В
Ток (Ic / Id)
10А
Напряжение Изоляции
2000В СКЗ
Стиль Корпуса Интеллектуального Модуля Питания
SIP 1
Серия Интеллектуального Модуля Питания (IPM)
Plug n Drive IPM
Тип Монтажа Интеллектуального Модуля Питания
На Печатную Плату

Дополнительная информация

Datasheet IRAMS10UP60B-2