IRAMS10UP60B, IGBT модуль, 600В, 10А

Артикул: IRAMS10UP60B
Ном. номер: 9000008416
Производитель: International Rectifier
Фото 1/2 IRAMS10UP60B, IGBT модуль, 600В, 10А
Фото 2/2 IRAMS10UP60B, IGBT модуль, 600В, 10А
Есть в наличии более 3 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
Ожидается поступление: 27 января 2017 г. — 80 шт.
1 350 × = 1 350
от 3 шт. — 1 230 руб.
от 30 шт. — 1 180 руб.
Цена и наличие в магазинах

Описание

The IRAMS10UP60B is an Integrated Power Module developed and optimized for electronic motor control in appliance applications such as washing machines and refrigerators. Plug N drive technology offers an extremely compact, high performance AC motor-driver in a single isolated package for a very simple design. An internal shunt is also included and offers easy current feedback and over-current monitor for precise and safe operation. A built-in temperature monitor and over-current protection, along with the short-circuit rated IGBTs and integrated under-voltage lockout functions, deliver high level of protection and fail-safe operation. The integration of the bootstrap diodes for the high-side driver section and the single polarity power supply required to drive the internal circuitry, simplify the utilization of the module and deliver further cost reduction advantages.

• Internal shunt resistor
• Integrated gate drivers and bootstrap diodes
• Temperature monitor
• Under voltage lockout for all channels
• Matched propagation delay for all channels
• Schmitt-triggered input logic
• Cross-conduction prevention logic
• Lower di/dt gate driver for better noise immunity
• 0.4 to 0.75kW/85 to 253VAC Motor power range
• 2000VRMS/1min and CTI >600V Isolation

Техническая документация

IRAMS10UP60B datasheet
pdf, 289 КБ

Дополнительная информация

Datasheet IRAMS10UP60B