IRF1010EZSPBF, MOSFET N-Channel 60V 84A

PartNumber: IRF1010EZSPBF
Ном. номер: 8050256226
Производитель: International Rectifier
Фото 1/2 IRF1010EZSPBF, MOSFET N-Channel 60V 84A
Фото 2/2 IRF1010EZSPBF, MOSFET N-Channel 60V 84A
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 140 руб.
от 100 шт. — 102.70 руб.
Есть аналоги

Описание

N-Channel Power MOSFET 80A to 99A, International Rectifier
International Rectifier's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier IRF1010EZSPBF N-channel MOSFET Transistor, 84 A, 60 V, 3-pin D2PAK

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
размеры
10.67 x 9.65 x 4.83mm
высота
4.83mm
длина
10.67mm
Maximum Continuous Drain Current
84 A
Maximum Drain Source Resistance
0.009 Ω
Maximum Drain Source Voltage
60 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
140 W
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
D2PAK
Pin Count
3
Typical Gate Charge @ Vgs
58 nC@ 10 V
Typical Input Capacitance @ Vds
2810 pF@ 25 V
Typical Turn-Off Delay Time
38 ns
Typical Turn-On Delay Time
19 ns
ширина
9.65mm
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V

Дополнительная информация

Datasheet IRF1010EZSPBF
IRF1010EZPbF AUTOMOTIVE MOSFET Data Sheet IRF1010EZSPBF
IRF1010EZPbF AUTOMOTIVE MOSFET Data Sheet