IRF2807ZSPBF, MOSFET N-Channel 75V 89A

PartNumber: IRF2807ZSPBF
Ном. номер: 8028178136
Производитель: International Rectifier
Фото 1/2 IRF2807ZSPBF, MOSFET N-Channel 75V 89A
Фото 2/2 IRF2807ZSPBF, MOSFET N-Channel 75V 89A
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
240 × = 1 200
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 180 руб.
Есть аналоги

Описание

N-Channel Power MOSFET 80A to 99A, International Rectifier
International Rectifier's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier IRF2807ZSPBF N-channel MOSFET Transistor, 89 A, 75 V, 3-pin D2PAK

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
размеры
10.67 x 9.65 x 4.83mm
высота
4.83mm
длина
10.67mm
Maximum Continuous Drain Current
89 A
Maximum Drain Source Resistance
0.009 Ω
Maximum Drain Source Voltage
75 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
170 W
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
D2PAK
Pin Count
3
Typical Gate Charge @ Vgs
71 nC@ 10 V
Typical Input Capacitance @ Vds
3270 pF@ 25 V
Typical Turn-Off Delay Time
40 ns
Typical Turn-On Delay Time
18 ns
ширина
9.65mm
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V

Техническая документация

IRF2807ZPBF Datasheet
pdf, 399 КБ

Дополнительная информация

Datasheet IRF2807ZSPBF
IRF2807ZSPbF AUTOMOTIVE MOSFET Data sheet IRF2807ZSPBF
IRF2807ZSPbF AUTOMOTIVE MOSFET Data sheet