IRF510SPBF, Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) D2PAK

Фото 1/6 IRF510SPBF, Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) D2PAK
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
Мин. кол-во для заказа 370 шт.
от 690 шт.96 руб.
Добавить в корзину 370 шт. на сумму 37 000 руб.
Номенклатурный номер: 8003193021
Артикул: IRF510SPBF

Описание

Semiconductor - Discrete > Transistors > FET - MOSFET
Описание Транзистор: N-MOSFET, полевой, 100В, 4А, 43Вт, D2PAK Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Base Product Number IRF510 ->
Current - Continuous Drain (Id) @ 25В°C 5.6A (Tc)
Drain to Source Voltage (Vdss) 100V
Drive Voltage (Max Rds On, Min Rds On) 10V
ECCN EAR99
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 8.3nC @ 10V
HTSUS 8541.29.0095
Input Capacitance (Ciss) (Max) @ Vds 180pF @ 25V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 175В°C (TJ)
Package Tube
Package / Case TO-263-3, DВІPak (2 Leads + Tab), TO-263AB
Power Dissipation (Max) 3.7W (Ta), 43W (Tc)
Rds On (Max) @ Id, Vgs 540mOhm @ 3.4A, 10V
RoHS Status ROHS3 Compliant
Supplier Device Package D2PAK
Technology MOSFET (Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 4V @ 250ВµA
Automotive No
Channel Mode Enhancement
Channel Type N
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Continuous Drain Current (A) 5.6
Maximum Diode Forward Voltage (V) 2.5
Maximum Drain Source Resistance (mOhm) 540 10V
Maximum Drain Source Voltage (V) 100
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) ±20
Maximum Gate Threshold Voltage (V) 4
Maximum IDSS (uA) 25
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) 40
Maximum Operating Temperature (°C) 175
Maximum Positive Gate Source Voltage (V) 20
Maximum Power Dissipation (mW) 3700
Maximum Power Dissipation on PCB @ TC=25°C (W) 3.7
Maximum Pulsed Drain Current @ TC=25°C (A) 20
Minimum Gate Threshold Voltage (V) 2
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Operating Junction Temperature (°C) -55 to 175
Part Status Active
PCB changed 2
Pin Count 3
PPAP No
Product Category Power MOSFET
Standard Package Name TO-263
Supplier Package D2PAK
Tab Tab
Typical Fall Time (ns) 9.4
Typical Gate Charge @ 10V (nC) 8.3(Max)
Typical Gate Charge @ Vgs (nC) 8.3(Max)10V
Typical Gate Plateau Voltage (V) 6.9
Typical Gate to Drain Charge (nC) 3.8(Max)
Typical Gate to Source Charge (nC) 2.3(Max)
Typical Input Capacitance @ Vds (pF) 180 25V
Typical Output Capacitance (pF) 81
Typical Reverse Recovery Charge (nC) 440
Typical Reverse Recovery Time (ns) 100
Typical Reverse Transfer Capacitance @ Vds (pF) 15 25V
Typical Rise Time (ns) 16
Typical Turn-Off Delay Time (ns) 15
Typical Turn-On Delay Time (ns) 6.9
Maximum Continuous Drain Current 5.6 A
Maximum Drain Source Resistance 540 mΩ
Maximum Drain Source Voltage 100 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 3.7 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Package Type D2PAK(TO-263)
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 8.3 nC @ 10 V
Вес, г 2.5

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 177 КБ
Datasheet IRF510SPBF
pdf, 218 КБ
sihf510s-1768493
pdf, 181 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов