IRFR2905ZPBF, MOSFET N-Channel 55V 59A

PartNumber: IRFR2905ZPBF
Ном. номер: 8051998762
Производитель: International Rectifier
IRFR2905ZPBF, MOSFET N-Channel 55V 59A
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 97 руб.

Описание

Motor Control and AC-DC Synchronous Rectifier MOSFET, International Rectifier

Motor Control MOSFET

International Rectifier offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier IRFR2905ZPBF N-channel MOSFET Transistor, 59 A, 55 V, 3-pin D-PAK

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
размеры
6.73 x 6.22 x 2.39mm
высота
2.39mm
длина
6.73mm
Maximum Continuous Drain Current
59 A
Maximum Drain Source Resistance
0.015 Ω
Maximum Drain Source Voltage
55 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
110 W
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
D-PAK
Pin Count
3
Typical Gate Charge @ Vgs
29 nC@ 10 V
Typical Input Capacitance @ Vds
1380 pF@ 25 V
Typical Turn-Off Delay Time
31 ns
Typical Turn-On Delay Time
14 ns
ширина
6.22mm
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V

Дополнительная информация

IRFR2905ZPbF AUTOMOTIVE MOSFET Data Sheet