IRFU6215PBF, HEXFET P-Ch MOSFET 13A 15

PartNumber: IRFU6215PBF
Ном. номер: 8061390242
Производитель: International Rectifier
IRFU6215PBF, HEXFET P-Ch MOSFET 13A 15
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 80 руб.

Описание

HEXFET® P-Channel Power MOSFETs, International Rectifier
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier IRFU6215PBF P-channel MOSFET Transistor, 13 A, -150 V, 3-pin I-PAK

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
P
конфигурация
Single
Dimensions
6.73 x 2.39 x 7.49mm
Maximum Continuous Drain Current
13 A
Maximum Drain Source Resistance
0.58 Ω
Maximum Drain Source Voltage
-150 V
Maximum Gate Source Voltage
±20 V
Maximum Operating Temperature
+175 °C
Максимальная рассеиваемая мощность
110 W
Minimum Operating Temperature
-55 °C
Number of Elements per Chip
1
Package Type
I-PAK
Pin Count
3
Typical Gate Charge @ Vgs
66 (Maximum) nC@ -10 V
Typical Input Capacitance @ Vds
860 pF@ -25 V
Typical Turn-Off Delay Time
53 ns
Typical Turn-On Delay Time
14 ns
Width
2.39mm
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
высота
7.49mm
длина
6.73mm
тип монтажа
Through Hole

Дополнительная информация

IRFR6215PbF / IRFRU6215PbF HEXFET Power MOSFET