Добавить к сравнению Сравнить ()

IRG4PC30FPBF, IGBT транз 600В 31А TO247

Артикул: IRG4PC30FPBF
Ном. номер: 20940
Производитель: International Rectifier
Фото 1/2 IRG4PC30FPBF, IGBT транз 600В 31А TO247
Фото 2/2 IRG4PC30FPBF, IGBT транз 600В 31А TO247
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
440 × = 440
от 25 шт. — 190 руб.
от 100 шт. — 145.20 руб.

Описание

Single IGBT up to 20A, International Rectifier
Optimised IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. Utilising FRED diodes optimised to provide the best performance with IGBT's

IGBT (Insulated-Gate Bipolar Transistor), International Rectifier
International Rectifier offers an extensive IGBT portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT die designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) die can be employed to eliminate bond wires allowing dual sided cooling for improved thermal performance, reliability and efficiency.

Single IGBT, International Rectifier

Offering switching speeds up to 150kHz, IR's discrete IGBTs are available for hard- and soft-switching applications. This comprehensive range offers reduced power dissipation and improved power density and includes DPAK, D2PAK, TO-220, TO-247, TO-262 and Super TO-247 package options.

Co-Pack IGBT, International Rectifier

IR's range of Co-Pack IGBTs combines the high performance IGBT with ultrafast anti-parallel recovery diodes in a single compact surface mount or though hole package. Co-Pack IGBTs are available for hard- and soft-switching applications with switching speeds as high as 150kHz.

Полупроводники / Дискретные компоненты / IGBT транзисторы /
International Rectifier IRG4PC30FPBF N-channel IGBT Transistor, 31 A 600 V, 3-pin TO-247AC

Технические параметры

Структура
Максимальное напряжение кэ ,В
Максимальный ток кэ при 25 гр. С,A
Напряжение насыщения при номинальном токе, В
1.6
Управляющее напряжение,В
6
Мощность макс.,Вт
Температурный диапазон,С
-55…150
Корпус

Техническая документация

IRG4PC30F Datasheet
pdf, 150 КБ

Дополнительная информация

IRG4PC30FPBF Data Sheet IRG4PC30FPBF
IRG4PC30FPBF Data Sheet
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов