IRGP30B120KD-EP, IGBT N-Ch 1200V 60A Diode

Ном. номер: 8067305321
Производитель: International Rectifier
IRGP30B120KD-EP, IGBT N-Ch 1200V 60A Diode
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
970 × = 970
от 10 шт. — 700 руб.
от 25 шт. — 559.60 руб.


Co-Pack IGBT over 21A, International Rectifier
Isolated Gate Bipolar Transistors (IGBT) from International Semiconductor provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.

IGBT co-packaged with ultrafast soft recovery anti-parallel diode for use in bridge configurations

IGBT (Insulated-Gate Bipolar Transistor), International Rectifier
International Rectifier offers an extensive IGBT portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT die designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) die can be employed to eliminate bond wires allowing dual sided cooling for improved thermal performance, reliability and efficiency.

Single IGBT, International Rectifier

Offering switching speeds up to 150kHz, IR's discrete IGBTs are available for hard- and soft-switching applications. This comprehensive range offers reduced power dissipation and improved power density and includes DPAK, D2PAK, TO-220, TO-247, TO-262 and Super TO-247 package options.

Co-Pack IGBT, International Rectifier

IR's range of Co-Pack IGBTs combines the high performance IGBT with ultrafast anti-parallel recovery diodes in a single compact surface mount or though hole package. Co-Pack IGBTs are available for hard- and soft-switching applications with switching speeds as high as 150kHz.

Полупроводники / Дискретные компоненты / IGBT транзисторы /
International Rectifier IRGP30B120KD-EP N-channel IGBT Transistor, 60 A 1200 V, 3-pin TO-247AD

Технические параметры

Channel Type
15.7 x 5.1 x 18.7mm
Maximum Collector Emitter Voltage
1200 V
Maximum Continuous Collector Current
60 A
Maximum Gate Emitter Voltage
максимальная рабочая температура
+150 °C
Максимальная рассеиваемая мощность
300 W
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
Pin Count

Дополнительная информация

IRGP30B120KD-EP, Motor Control Co-Pack IGBT ...