IRL7833PBF, MOSFET N-Channel 30V 150A

PartNumber: IRL7833PBF
Ном. номер: 8013301900
Производитель: International Rectifier
Фото 1/3 IRL7833PBF, MOSFET N-Channel 30V 150A
Фото 2/3 IRL7833PBF, MOSFET N-Channel 30V 150AФото 3/3 IRL7833PBF, MOSFET N-Channel 30V 150A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 560
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 160 руб.
от 20 шт. — 136.50 руб.
Есть аналоги

Описание

N-Channel Power MOSFET over 100A, International Rectifier
International Rectifier's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier IRL7833PBF N-channel MOSFET Transistor, 150 A, 30 V, 3-pin TO-220AB

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
высота
8.77mm
Maximum Continuous Drain Current
150 A
Maximum Drain Source Resistance
0.004 Ω
Maximum Drain Source Voltage
30 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
140 W
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-220AB
Pin Count
3
Typical Gate Charge @ Vgs
32 nC@ 4.5 V
Typical Input Capacitance @ Vds
4170 pF@ 15 V
Typical Turn-Off Delay Time
21 ns
Typical Turn-On Delay Time
18 ns
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.4V

Дополнительная информация

Datasheet IRL7833PBF
Datasheet IRL7833PBF
MOSFET N-ch HEXFET 30V