IRL8113PBF, MOSFET N-Channel 30V 105A

PartNumber: IRL8113PBF
Ном. номер: 8095771288
Производитель: International Rectifier
IRL8113PBF, MOSFET N-Channel 30V 105A
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 74 руб.
от 50 шт. — 63.60 руб.

Описание

N-Channel Power MOSFET over 100A, International Rectifier
International Rectifier's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
International Rectifier IRL8113PBF N-channel MOSFET Transistor, 105 A, 30 V, 3-pin TO-220AB

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
высота
8.77mm
Maximum Continuous Drain Current
105 A
Maximum Drain Source Resistance
0.006 Ω
Maximum Drain Source Voltage
30 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
110 W
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-220AB
Pin Count
3
Typical Gate Charge @ Vgs
23 nC@ 4.5 V
Typical Input Capacitance @ Vds
2840 pF@ 15 V
Typical Turn-Off Delay Time
18 ns
Typical Turn-On Delay Time
14 ns
Maximum Gate Threshold Voltage
2.25V
Minimum Gate Threshold Voltage
1.35V

Дополнительная информация

MOSFET N-ch HEXFET 30V 105A