IRS2106SPBF, Hi/Lo Side Driver, Soft T

PartNumber: IRS2106SPBF
Ном. номер: 8051812924
Производитель: International Rectifier
IRS2106SPBF, Hi/Lo Side Driver, Soft T
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 950
Количество товаров должно быть кратно 5 шт.

Описание

Power Controllers, International Rectifier
The IRS233 series from International Rectifier is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels.

Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
Gate drive supply range from 10 V to 20 V
Under voltage lockout for all channels
Over-current shutdown turns off all six drivers
Independent half-bridge drivers
Matched propagation delay for all channels
3.3 V logic compatible
Outputs out of phase with inputs
Cross-conduction prevention logic
Integrated Operational Amplifier

Регуляторы мощности

Полупроводники / ИС управления питанием / Драйверы силовых МОП-транзисторов /
International Rectifier IRS2106SPBF, Dual MOSFET Power Driver 0.6A, Non-Inverting, 10 → 20 V, 8-pin SOIC

Технические параметры

размеры
5 x 4 x 1.5mm
Driver Configuration
Non-Inverting
Driver Type
High and Low Side
высота
1.5mm
High and Low Sides Dependency
Independent
Input Logic Compatibility
15V, 3.3V, 5V, CMOS, LSTTL
длина
5mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число приводов
2
число выходов
2
тип упаковки
SOIC
Peak Output Current
0.6A
Pin Count
8
ширина
4mm
Minimum Operating Supply Voltage
10 V
Maximum Operating Supply Voltage
20 V

Дополнительная информация

IRS2106/IRS21064(S)PbF HIGH AND LOW SIDE ...