IRS2113PBF, High and Low Side Driver

PartNumber: IRS2113PBF
Ном. номер: 8011983062
Производитель: International Rectifier
IRS2113PBF, High and Low Side Driver
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490
Есть аналоги

Описание

Power Controllers, International Rectifier
The IRS233 series from International Rectifier is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels.

Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
Gate drive supply range from 10 V to 20 V
Under voltage lockout for all channels
Over-current shutdown turns off all six drivers
Independent half-bridge drivers
Matched propagation delay for all channels
3.3 V logic compatible
Outputs out of phase with inputs
Cross-conduction prevention logic
Integrated Operational Amplifier

Регуляторы мощности

Полупроводники / ИС управления питанием / Драйверы силовых МОП-транзисторов /
International Rectifier IRS2113PBF, Dual MOSFET Power Driver 2.5A, Non-Inverting, 10 → 20 V, 14-pin PDIP

Технические параметры

размеры
20.19 x 7.11 x 5.33mm
Driver Configuration
Non-Inverting
Driver Type
High and Low Side
высота
5.33mm
High and Low Sides Dependency
Independent
Input Logic Compatibility
3.3V, CMOS, LSTTL
длина
20.19mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число приводов
2
число выходов
2
тип упаковки
PDIP
Peak Output Current
2.5A
Pin Count
14
ширина
7.11mm
Minimum Operating Supply Voltage
10 V
Maximum Operating Supply Voltage
20 V

Дополнительная информация

IRS2110(-1, -2, S)PbF IRS2113(-1, -2 ...