IS-DG-256-1000, iStorage 1TB DiskGenie En

PartNumber: IS-DG-256-1000
Ном. номер: 8021833277
Производитель: iStorage
IS-DG-256-1000, iStorage 1TB DiskGenie En
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
38 820 × = 38 820
или
купить в 1 клик

Описание

iStorage diskG
The diskG from iStorage offers powerful hardware encryption in a compact, portable device with a totally unique difference. With the same easy-to-use keypad design and software free setup, the diskAshur enables you to access the drive with your own unique pin but now at data transfer speeds of up to 5Gbps

Military Grade FIPS PUB 197 Validated Encryption
PIN activated 6-16 digits - Alphanumeric keypad use a memorable number or word for your PIN
Hardware Encrypted Drive - Real-time 256-bit AES encryption seamlessly encrypts all data on the drive, protecting the drive even if it is removed from it's casing
Super Speed USB 3.0 Connection
Administrator Password Feature - Ideal for IT departments looking to secure their mobile users, by allowing setup of administrator access to the drive before being distributed to their user(s)
Brute Force Self Destruct Feature
Auto Lock Feature
Drive Reset Feature
Variable Time Circuit Technology
OS and Platform Independent – Compatible with Windows, Mac, Linux and embedded systems
No software or drivers required
Wear Resistant Key Pad
Brute Force Hack Defence Mechanism
Customisation service available - Contact iStorage for further information

Переносные жесткие диски

Компьютерная периферия / Хранение данных и запоминающие устройства / Портативные жесткие диски /
IStorage DiskGenie USB 1000 GB Black Portable Hard Drive, 2.5in Form Factor, 5400 RPM

Технические параметры

емкость
1000 GB
цвет
Black
размеры
120 x 84.5 x 19mm
высота
19mm
интерфейс
USB 2.0
длина
120mm
модель (макет)
DiskGenie
источник питания
USB
оборотов в минуту
5400
вес
6.2oz
ширина
84.5mm
Cable Interface
USB 2.0
Cache
8MB
Drive Form Factor
2.5in

Дополнительная информация

diskAshur Data Sheet