IS-FL-DA-256-8, iStorage 8GB Encrypted US

PartNumber: IS-FL-DA-256-8
Ном. номер: 8036914190
Производитель: iStorage
IS-FL-DA-256-8, iStorage 8GB Encrypted US
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 310 × = 11 310
или
купить в 1 клик

Описание

iStorage datAshur
The iStorage datAshur is the world's most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

PIN activated 7-15 digits - Alphanumeric keypad use a memorable number or word for your PIN
Military grade Full-disk AES 256-bit CBC Hardware Encryption
Crypto-parameters protected with SHA-256 hashing
Dust and water resistant durable aluminium housing
Tamper evident and resistant
Supports Admin and User independent PINs
Auto-lock on removal
Drive reset destroys data and recovers use of drive
OS and platform independent - compatible with Windows, Mac, Linux and embedded systems
No software or drivers required
USB2 high speed - compatible with USB1 & USB3
Works with any USB/USB On-The-Go devices
Brute Force Hack Defence Mechanism
Customisation service available - contact iStorage for further information

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
IStorage 8GB Encrypted USB Flash Drive

Технические параметры

емкость
8 GB
Encryption
Yes
USB Specification
USB 2.0

Дополнительная информация

diskAshur Data Sheet
diskAshur Security Policy