IS-FL-DAP-DB-16, iStorage 16GB 256-Bit USB

PartNumber: IS-FL-DAP-DB-16
Ном. номер: 8022441290
Производитель: iStorage
IS-FL-DAP-DB-16, iStorage 16GB 256-Bit USB
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 280 × = 7 280
или
купить в 1 клик

Описание

iStorage datAshur Personal
Designed for everyday use, datAshur Personal secures data you don't want others to see, from family photos to files of a more sensitive nature, datAshur Personal guarantees 100% protection of your data so you will never have to worry about your personal or company files falling into the wrong hands!

datAshur Personal incorporates a rechargeable battery allowing the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to a USB port. All data transferred to datAshur Personal is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access even if the datAshur Personal is lost or stolen. datAshur Personal automatically locks when unplugged from the host computer or power to the USB port is turned off

Military Grade Full-disk AES 256-bit CBC hardware encryption
No software or drivers required
Brute Force Hack Defence Mechanism
Crypto-parameters protected with SHA-256 hashing
Tamper evident
Boot delay and Read-Only capabilities
Drive reset destroys data and recovers use of drive
Wear Resistant Key Pad
Works with any USB/USB On-The-Go devices

datAshur Personal operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux, Citrix, Android and embedded systems. datAshur Personal delivers drag and drop encryption and plug and play simplicity

OS and platform independent – compatible with Windows, Mac, Linux, Andorid, Thin Clients and Embedded Systems

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
IStorage 16 GB USB 2.0 Flash Drive

Технические параметры

емкость
16 GB
Encryption
Yes
USB Specification
USB 2.0

Дополнительная информация

DatAshur Personal Data Sheet