IS43LR32160C-6BLI, SDRAM, DDR3, 512MBIT, 166MHZ, BGA-90

PartNumber: IS43LR32160C-6BLI
Ном. номер: 8009790141
Производитель: Integrated Silicon Solution
IS43LR32160C-6BLI, SDRAM, DDR3, 512MBIT ...
Доступно на заказ 220 шт. Отгрузка со склада в Москве 6 недель.
860 × = 860
от 10 шт. — 839 руб.
от 100 шт. — 728 руб.

Описание

The IS43LR32160C-6BLI is a 536870912-bit CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4194304 words x 32-bit. This product uses a double-data-rate architecture to achieve high-speed operation. The data input/output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N pre-fetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bit pre-fetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.

• JEDEC standard 1.8V power supply
• 4-Internal banks for concurrent operation
• MRS cycle with address key programs
• Fully differential clock inputs
• All inputs except data & DM are sampled at the rising edge of the system clock
• Data I/O transaction on both edges of data strobe
• Bidirectional data strobe per byte of data
• DM for write masking only
• Edge aligned data and data strobe output
• Center aligned data and data strobe input
• 64ms Refresh period
• Auto and self refresh
• Concurrent auto pre-charge
• Maximum clock frequency up to 200MHz
• Maximum data rate up to 400Mbps/pin
• Power saving support
• Status register read
• LVCMOS compatible inputs/outputs

Полупроводники - Микросхемы\Память\DRAM
Код: 2409138

Технические параметры

Конфигурация памяти DRAM
16М x 32бит
Время Доступа
6нс
Количество Выводов
90вывод(-ов)
Стиль Корпуса Микросхемы Памяти
BGA
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Тип Интерфейса ИС
LVCMOS
Упаковка
Разрезная Лента
Тип Памяти
DRAM - Синхронная
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet IS43LR32160C-6BLI