IS61C1024AL-12KLI, 1Mb,Hi-Sp,12ns,5v IS61C10

PartNumber: IS61C1024AL-12KLI
Ном. номер: 8045912724
Производитель: Integrated Silicon Solution
IS61C1024AL-12KLI, 1Mb,Hi-Sp,12ns,5v IS61C10
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
270 × = 540
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 160 руб.

Описание

Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaver TM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)

Полупроводники / Память / SRAM память, ИС /
ISSI IS61C1024AL-12KLI SRAM Memory, 1Mbit, 4.5 → 5.5 V, 12ns 32-pin SOJ

Технические параметры

Address Bus Width
17Bit
размеры
21.08 x 10.29 x 3.75mm
высота
3.75mm
длина
21.08mm
максимальная рабочая температура
+85 °C
Maximum Random Access Time
12ns
размер памяти
1MBit
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Bits per Word
8Bit
Number of Words
128K
организационная схема
128K words x 8 bit
тип упаковки
SOJ
Pin Count
32
Timing Type
Asynchronous
ширина
10.29mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Low Power
Yes

Дополнительная информация

IS61C1024AL 128K x 8 HIGH-SPEED CMOS STATIC ...