ISO 7380, A2 s/steel skt button hea

PartNumber: ISO 7380
Ном. номер: 8073901282
Производитель: ISO
ISO 7380, A2 s/steel skt button hea
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 810 × = 1 810
Цена указана за упаковку из 100
от 5 уп. — 1 480 руб.
от 10 уп. — 1 255 руб.

Описание

Metric Thread A2 Socket Button Head Screws Metric Thread A2 Socket Button Head Screw
The button head screws have a low profile, rounded head and a hexagon drive. They are used when you need a wider bearing surface or a more finished appearance.

These RS metric thread button head screws are made from A2 (304) grade stainless steel and are available as different lengths and thread sizes. The 18 percent chromium content gives a high resistance to rust but they can still tarnish. The button head socket screws are used for sinks, stoves, table tops, pots and pans, refrigerators, food processing plants and more.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ISO 7380

Socket Screws

Фиксирующие и крепежные детали / Винты и болты / Винты с углублением в головке /
Hex Socket Button Stainless Steel Plain Socket Screw, M4 x 12mm

Технические параметры

обработка поверхности
Plain
форма головки
Hex Socket Button
длина
12mm
материал
Stainless steel
размер резьбы
M4
тип резьбы
Metric
Stainless Steel Type
304, A2

Дополнительная информация

Datasheet