ISO 7380, A4 s/steel skt button hea

PartNumber: ISO 7380
Ном. номер: 8077451998
Производитель: ISO
ISO 7380, A4 s/steel skt button hea
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 350 × = 2 350
Цена указана за упаковку из 50
от 5 уп. — 1 920 руб.
от 10 уп. — 1 660 руб.

Описание

Metric Thread A4 Socket Button Head Screws
The hexagon button head screws have a low profile, rounded head and a hexagon drive. The fasteners are used when you need a wider bearing surface or a more finished appearance.

Our RS metric thread button head screws are made from A4 (316) grade stainless steel. With a higher proportion of Chromium, they are suitable for use in marine areas because of its greater resistance to pitting corrosion but are not recommended for immersion is sea water. You can use them in machine tooling, on security guards, engineering, electronic or domestic applications.

Features and Benefits

Threaded in accordance with ISO 7380 standard
Higher level of corrosion resistance than A2 stainless steel
Recyclable
Non-magnetic
Can be used up to 300°C
Available as different lengths and thread sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ISO 7380

Socket Screws

Технические параметры

обработка поверхности
Plain
форма головки
Hex Socket Button
длина
12mm
материал
Stainless steel
размер резьбы
M6
тип резьбы
Metric
Stainless Steel Type
316, A4

Дополнительная информация

Datasheet ISO 7380