ISO 7380, A4 s/steel skt button hea

PartNumber: ISO 7380
Ном. номер: 8087196626
Производитель: ISO
ISO 7380, A4 s/steel skt button hea
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 110 × = 4 110
Цена указана за упаковку из 50
от 5 уп. — 3 440 руб.
от 10 уп. — 3 039 руб.

Описание

Metric Thread A4 Socket Button Head Screws
Hexagon button socket screws feature a low profile, rounded, dome-shaped head with a hexagon drive, used when you need a wider bearing surface.

Our RS metric thread button head screws are made from A4 (316) grade stainless steel, providing exceptional resistance to corrosion. The screws are an excellent choice in higher corrosive and chemical environments, including contact with dilute sulphuric acid, acetic acid and marine environments.

Features and Benefits

Higher level of corrosion resistance than A2 stainless steel
Recyclable
Non-magnetic
Can be used up to 300°C

Machine tooling
Security guarding
Electronic applications
Domestic applications

Typical Applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Requires a Hex key / Allen key

Threaded in accordance with ISO 7380 standard

Socket Screws

Технические параметры

обработка поверхности
Plain
форма головки
Hex Socket Button
длина
50mm
материал
Stainless steel
размер резьбы
M5
тип резьбы
Metric
Stainless Steel Type
316, A4

Дополнительная информация

Datasheet ISO 7380