ISO 7380, BZP butt head,M4x10

PartNumber: ISO 7380
Ном. номер: 8023169344
Производитель: ISO
ISO 7380, BZP butt head,M4x10
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 060 × = 2 060
Цена указана за упаковку из 100
от 5 уп. — 1 690 руб.
от 10 уп. — 1 443 руб.

Описание

Metric Thread 10.9 BZP Socket Button Head Screws Metric Thread BZP Socket Button Head Screw

These hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.

These popular fasteners are ideal when a wider bearing surface is required and their bright zinc-plated finish ensures an attractive, quality appearance and finish wherever they are used.

Our RS metric thread button head screws are produced in 10.9 grade bright zinc-plated (BZP) steel.

Typical Applications

Machine tooling
Security guarding
Engineering
Electronic applications
Domestic applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Requires a Hex key / Allen key

Threaded in accordance with ISO 7380 standard

Socket Screws

Фиксирующие и крепежные детали / Винты и болты / Винты с углублением в головке /
Hex Socket Button Steel Bright Zinc Plated Socket Screw, M4 x 10mm

Технические параметры

обработка поверхности
Bright Zinc Plated
форма головки
Hex Socket Button
длина
10mm
материал
Steel
размер резьбы
M4
тип резьбы
Metric

Дополнительная информация

Datasheet ISO 7380
Datasheet